



Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.528" (13.42mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥6.10600 | ¥61.06 |
| 100 | ¥5.03510 | ¥503.51 |
| 500 | ¥4.37848 | ¥2,189.24 |
| 1,000 | ¥3.61229 | ¥3,612.29 |
| 5,000 | ¥3.17441 | ¥15,872.05 |
| 10,000 | ¥2.95549 | ¥29,554.90 |

