Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.100" (2.54mm)
929665-09-36-I
929665-09-36-I

929665-09-36-I

DigiKey Part Number
3M156313-72-ND
Manufacturer
Manufacturer Product Number
929665-09-36-I
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-09-36-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.145" (3.68mm)
Series
Overall Contact Length
0.480" (12.19mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.02000¥122.02
10¥103.66500¥1,036.65
100¥88.11510¥8,811.51
500¥78.66342¥39,331.71
1,000¥74.91384¥74,913.84
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 1264
Unit Price: ¥7.34000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3375
Unit Price: ¥11.63000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 8056
Unit Price: ¥15.83000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2045
Unit Price: ¥18.16000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 416
Unit Price: ¥22.63000