Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-01-08-I

DigiKey Part Number
3M156307-16-ND
Manufacturer
Manufacturer Product Number
929665-01-08-I
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-01-08-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.57000¥33.57
10¥30.51100¥305.11
100¥26.88000¥2,688.00
500¥22.84838¥11,424.19
1,000¥19.48829¥19,488.29
5,000¥17.47229¥87,361.45
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 6POS 2.54MM
In-Stock: 341
Unit Price: ¥15.85000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥122.12000
CONN HEADER VERT 2POS
In-Stock: 442
Unit Price: ¥7.34000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 340
Unit Price: ¥11.64000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2140
Unit Price: ¥19.96000