



Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥6.61600 | ¥66.16 |
| 100 | ¥5.94200 | ¥594.20 |
| 500 | ¥4.86158 | ¥2,430.79 |
| 1,000 | ¥4.32136 | ¥4,321.36 |
| 5,000 | ¥3.78122 | ¥18,906.10 |
| 10,000 | ¥3.59215 | ¥35,921.50 |









