Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-01-04-EU

DigiKey Part Number
3M156268-04-ND
Manufacturer
Manufacturer Product Number
929647-01-04-EU
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.18000¥12.18
10¥10.26900¥102.69
100¥9.21700¥921.70
500¥7.54152¥3,770.76
1,000¥6.70353¥6,703.53
5,000¥5.86556¥29,327.80
10,000¥5.57230¥55,723.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 798
Unit Price: ¥79.23000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 297
Unit Price: ¥17.01000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 273
Unit Price: ¥9.13000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 558
Unit Price: ¥14.15000