
929550-01-02-I | |
|---|---|
DigiKey Part Number | 929550-01-02-ND |
Manufacturer | |
Manufacturer Product Number | 929550-01-02-I |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929550-01-02-I Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥5.13900 | ¥51.39 |
| 100 | ¥4.23650 | ¥423.65 |
| 500 | ¥3.68374 | ¥1,841.87 |
| 1,000 | ¥3.03904 | ¥3,039.04 |
| 5,000 | ¥2.67067 | ¥13,353.35 |
| 10,000 | ¥2.48648 | ¥24,864.80 |









