DIP, .300" Test Clip 20 (2 x 10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923739-20

DigiKey Part Number
923739-20-ND
Manufacturer
Manufacturer Product Number
923739-20
Description
TEST CLIP DIP 20 (2 X 10)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 20 (2 x 10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
20 (2 x 10)
Series
Contact Finish
Gold
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥594.65000¥594.65
5¥567.70000¥2,838.50
10¥556.44600¥5,564.46
25¥541.91920¥13,547.98
50¥531.17960¥26,558.98
100¥520.65280¥52,065.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.