
8959-50MMX50M | |
|---|---|
DigiKey Part Number | 3M160800-ND |
Manufacturer | |
Manufacturer Product Number | 8959-50MMX50M |
Description | TAPE FILAMENT CLR 1.97"X54.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 1.97" (50.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Width 1.97" (50.00mm) |
Manufacturer 3M | Length 164' (50.0m) 54.7 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 18 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpro™ Film | Base Product Number |
Thickness 0.0057" (5.7 mils, 0.145mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥604.57000 | ¥604.57 |
| 18 | ¥438.58278 | ¥7,894.49 |
| 36 | ¥408.36722 | ¥14,701.22 |
| 54 | ¥392.23296 | ¥21,180.58 |



