15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315-8000

DigiKey Part Number
3M15413-ND
Manufacturer
Manufacturer Product Number
8315-8000
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through
Number of Positions
Color
Gray
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
26-28 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658612-3TE Connectivity AMP Connectors253AFR15B-ND¥10.86000Similar
In-Stock: 244
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.42000¥75.42
10¥64.08400¥640.84
25¥60.06680¥1,501.67
50¥57.19700¥2,859.85
200¥54.01385¥10,802.77
Manufacturers Standard Package