Disposable Particulate Respirator White One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Disposable Particulate Respirator White One Size
8233
8233

8233

DigiKey Part Number
3M162571-ND
Manufacturer
Manufacturer Product Number
8233
Description
N100 RESPIRATOR MASK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disposable Particulate Respirator White One Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
3M
Size
One Size
Packaging
Bulk
Shelf Life
60 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Disposable Particulate Respirator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.64000¥136.64
20¥116.82850¥2,336.57
40¥113.50050¥4,540.02
60¥111.71133¥6,702.68
100¥109.60840¥10,960.84
260¥106.07400¥27,579.24
500¥103.91966¥51,959.83
Manufacturers Standard Package