
821-4"X72YD | |
|---|---|
DigiKey Part Number | 3M160648-ND |
Manufacturer | |
Manufacturer Product Number | 821-4"X72YD |
Description | TAPE FILM TRANS PINK 4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Translucent - Pink 4.00" (101.60mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0016" (1.6 mils, 0.041mm) |
Manufacturer 3M | Width 4.00" (101.60mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Translucent - Pink |
Part Status Active | Usage Holding, Marking, Sealing |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Acetate | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥662.56000 | ¥662.56 |
| 16 | ¥486.73125 | ¥7,787.70 |
| 32 | ¥453.04406 | ¥14,497.41 |
| 56 | ¥430.68268 | ¥24,118.23 |

