
821-3"X72YD | |
|---|---|
DigiKey Part Number | 3M160647-ND |
Manufacturer | |
Manufacturer Product Number | 821-3"X72YD |
Description | TAPE FILM TRANS PINK 3"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Translucent - Pink 3.00" (76.20mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0016" (1.6 mils, 0.041mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Translucent - Pink |
Part Status Active | Usage Holding, Marking, Sealing |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Acetate | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥422.67917 | ¥5,072.15 |

