Film Tape Acrylic Adhesive Translucent - Pink 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821-2"X72YD

DigiKey Part Number
3M160645-ND
Manufacturer
Manufacturer Product Number
821-2"X72YD
Description
TAPE FILM TRANS PINK 2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Translucent - Pink 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Translucent - Pink
Part Status
Active
Usage
Holding, Marking, Sealing
Tape Type
Film
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Acetate
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
48¥232.46250¥11,158.20