Adhesive Transfer Tape Acrylic, 300LSE Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 300LSE Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
8132LE-24”X36”_ViewB

8132LE-24"X36"

DigiKey Part Number
3M160633-ND
Manufacturer
Manufacturer Product Number
8132LE-24"X36"
Description
TAPE ADHESIVE TRANSFER 24"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0102" (10.2 mils, 0.259mm)
Series
Width
24.00" (609.60mm)
Packaging
Box
Length
36.00" (914.40mm)
Part Status
Active
Usage
Bonding
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 300LSE
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0125" (12.5 mils, 0.317mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.09000¥225.09
10¥172.07400¥1,720.74
25¥155.55080¥3,888.77
50¥144.47380¥7,223.69
100¥134.48640¥13,448.64
250¥128.21488¥32,053.72
Manufacturers Standard Package