Flat Ribbon Cable Gray 10 Conductors 0.100" (2.54mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8125/10 100

DigiKey Part Number
ML10G-25-ND
Manufacturer
Manufacturer Product Number
8125/10 100
Description
CBL RIBN 10COND 0.1 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.100" (2.54mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.054" (1.37mm)
Series
Ribbon Width
0.968" (24.59mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
10
Ratings
UL E42769
Pitch
Features
Zippable
Length
25.0' (7.62m)
Conductor Material
Copper, Tinned
Wire Gauge
24 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 32 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.1 GRAY 100'
In-Stock: 212
Unit Price: ¥3,278.00000
CBL RIBN 10COND 0.1 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.1 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND FLAT 0.1 GRAY 1'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.1 GRY FEET
In-Stock: 39
Unit Price: ¥45.32000