
764-1"X36YD-TRANSP. | |
|---|---|
DigiKey Part Number | 3M160540-ND |
Manufacturer | |
Manufacturer Product Number | 764-1"X36YD-TRANSP. |
Description | TAPE MARKING CLEAR 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Clear |
Packaging Bulk | Usage Color Coding, Protecting, Sealing, Wrapping |
Part Status Active | Temperature Range 60°F ~ 85°F (16°C ~ 29°C) |
Tape Type Marking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 36 | ¥57.67222 | ¥2,076.20 |






