
73F-250-32-NL | |
|---|---|
DigiKey Part Number | 19-73F-250-32-NL-ND |
Manufacturer | |
Manufacturer Product Number | 73F-250-32-NL |
Description | FULLY NYLON INSULATED INTERLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.990" (25.15mm) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.48000 | ¥4.48 |
| 10 | ¥3.81400 | ¥38.14 |
| 25 | ¥3.57760 | ¥89.44 |
| 50 | ¥3.40560 | ¥170.28 |
| 100 | ¥3.24270 | ¥324.27 |
| 250 | ¥3.03896 | ¥759.74 |
| 500 | ¥2.89374 | ¥1,446.87 |
| 1,000 | ¥2.75542 | ¥2,755.42 |
| 3,000 | ¥2.54983 | ¥7,649.49 |


