Conductive Film Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7303-5MMX35M

DigiKey Part Number
7303-5MMX35M-ND
Manufacturer
Manufacturer Product Number
7303-5MMX35M
Description
ANISOTROPIC COND FILM 5MMX35M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Conductive Film Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Multi-Purpose
Manufacturer
3M
Shelf Life Start
Date of Manufacture
Series
Shelf Life
18 Months, 9 Months
Packaging
Bulk
Storage/Refrigeration Temperature
40°F (5°C), Room Temperature
Part Status
Active
Base Product Number
Type
Conductive Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,596.89000¥6,596.89
10¥5,215.44600¥52,154.46