0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72M-250-32-NBL

DigiKey Part Number
19-72M-250-32-NBL-ND
Manufacturer
Manufacturer Product Number
72M-250-32-NBL
Description
FULLY NYLON INSULATED WITH INSUL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.950" (24.13mm)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Male
Contact Material
Copper, ETP
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.37000¥5.37
10¥4.57500¥45.75
25¥4.29040¥107.26
50¥4.08420¥204.21
100¥3.89000¥389.00
250¥3.64560¥911.40
500¥3.47156¥1,735.78
1,000¥3.30566¥3,305.66
3,000¥3.05904¥9,177.12
Manufacturers Standard Package