0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M-250-32-NL

DigiKey Part Number
19-71M-250-32-NL-ND
Manufacturer
Manufacturer Product Number
71M-250-32-NL
Description
FULLY NYLON INSULATED BUTTED SEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.950" (24.13mm)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Copper, ETP
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.24100¥32.41
25¥3.04040¥76.01
50¥2.89540¥144.77
100¥2.75660¥275.66
250¥2.58344¥645.86
500¥2.45988¥1,229.94
1,000¥2.34233¥2,342.33
3,000¥2.16748¥6,502.44
Manufacturers Standard Package