
70F-110-32-PB | |
|---|---|
DigiKey Part Number | 3M157247-ND |
Manufacturer | |
Manufacturer Product Number | 70F-110-32-PB |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.075" (1.91mm) |
Length - Overall 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.30480 | ¥82.62 |
| 50 | ¥3.14600 | ¥157.30 |
| 100 | ¥2.99540 | ¥299.54 |
| 250 | ¥2.80716 | ¥701.79 |
| 500 | ¥2.67302 | ¥1,336.51 |
| 1,000 | ¥2.54526 | ¥2,545.26 |
| 3,000 | ¥2.35535 | ¥7,066.05 |




