
69-1"X36YD MINI CASE | |
|---|---|
DigiKey Part Number | 3M160489-ND |
Manufacturer | |
Manufacturer Product Number | 69-1"X36YD MINI CASE |
Description | TAPE ELECTRICAL WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage Insulating, High Temperature |
Part Status Active | Temperature Range 392°F (200°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 60 Months |
Backing, Carrier Glass Cloth | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥851.80000 | ¥851.80 |
| 18 | ¥619.85889 | ¥11,157.46 |
| 27 | ¥594.62222 | ¥16,054.80 |
| 54 | ¥568.55778 | ¥30,702.12 |


