Particulate Respirator Gray, Teal Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Particulate Respirator Gray, Teal Large
6503QL
6503QL

6503QL

DigiKey Part Number
3M160457-ND
Manufacturer
Manufacturer Product Number
6503QL
Description
HALF RESPIRATOR MASK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Particulate Respirator Gray, Teal Large
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Particulate Respirator
Manufacturer
3M
Color
Gray, Teal
Series
Size
Large
Packaging
Bulk
Weight
0.37 lb (167.83 g)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.22000¥321.22
10¥289.58400¥2,895.84
30¥278.05767¥8,341.73
50¥273.30460¥13,665.23
100¥267.38020¥26,738.02
250¥260.37188¥65,092.97
Manufacturers Standard Package