



Category | Type Particulate Respirator |
Manufacturer 3M | Color Gray, Teal |
Series | Size Large |
Packaging Bulk | Weight 0.37 lb (167.83 g) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.25000 | ¥289.25 |
| 10 | ¥260.14600 | ¥2,601.46 |
| 30 | ¥249.57200 | ¥7,487.16 |
| 50 | ¥245.21240 | ¥12,260.62 |
| 100 | ¥239.78310 | ¥23,978.31 |
| 250 | ¥233.36608 | ¥58,341.52 |












