



Category | Type Particulate Respirator |
Manufacturer 3M | Color Gray, Teal |
Series | Size Medium |
Packaging Bulk | Weight 0.37 lb (167.83 g) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.91000 | ¥328.91 |
| 10 | ¥296.61400 | ¥2,966.14 |
| 30 | ¥284.87533 | ¥8,546.26 |
| 50 | ¥280.02500 | ¥14,001.25 |
| 100 | ¥273.98480 | ¥27,398.48 |
| 250 | ¥266.83692 | ¥66,709.23 |















