Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63-S

DigiKey Part Number
19-63-S-ND
Manufacturer
Manufacturer Product Number
63-S
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.23800¥32.38
25¥3.03800¥75.95
50¥2.89300¥144.65
100¥2.75440¥275.44
250¥2.58144¥645.36
500¥2.45796¥1,228.98
1,000¥2.34051¥2,340.51
3,000¥2.16580¥6,497.40
Manufacturers Standard Package