



5925(1"X72YD) | |
|---|---|
DigiKey Part Number | 3M159709-ND |
Manufacturer | |
Manufacturer Product Number | 5925(1"X72YD) |
Description | TAPE DBL SIDED BLACK 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Bonding, Joining |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,569.15000 | ¥3,569.15 |
| 18 | ¥2,809.31000 | ¥50,567.58 |



