Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5516S-05

DigiKey Part Number
3M156074-ND
Manufacturer
Manufacturer Product Number
5516S-05
Description
THERM PAD 320MMX230MM 1=1SHEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 320.00mm x 230.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
3M
Adhesive
Tacky - Both Sides
Series
Backing, Carrier
Polyethylene-Terephthalate (PET)
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
3.1W/m-K
Type
Interface Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
320.00mm x 230.00mm
Storage/Refrigeration Temperature
73.4°F ~ 77°F (23°C ~ 25°C)
Thickness
0.0197" (0.500mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.12000¥411.12
10¥363.80300¥3,638.03
25¥346.49400¥8,662.35
80¥346.21538¥27,697.23
Manufacturers Standard Package