



4P01-2D02-DA | |
|---|---|
DigiKey Part Number | 3M10620-ND |
Manufacturer | |
Manufacturer Product Number | 4P01-2D02-DA |
Description | CONN STKTHRU PC/104 40POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Stackthrough, (PC/104) Through Hole PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 4P01-2D02-DA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Stackthrough, (PC/104) | Current Rating (Amps) 3A |
Connector Style PC/104 | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |
| 11 | ¥66.22727 | ¥728.50 |
| 110 | ¥56.29536 | ¥6,192.49 |
| 506 | ¥50.55158 | ¥25,579.10 |
| 1,001 | ¥48.17855 | ¥48,226.73 |


