Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468MP 1/2"X60YD

DigiKey Part Number
3M159371-ND
Manufacturer
Manufacturer Product Number
468MP 1/2"X60YD
Description
TAPE ADHSV TRNSFR CLR 1/2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0093" (9.3 mils, 0.236mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.42000¥245.42
10¥187.78000¥1,877.80
25¥169.80400¥4,245.10
62¥154.26290¥9,564.30
124¥143.74516¥17,824.40
310¥141.28790¥43,799.25
Manufacturers Standard Package
Alternate Length
TAPE ADHSV TRNSFR CLR 1/2"X5YDS
In-Stock: 76
Unit Price: ¥93.47000