


45230-520200 | |
|---|---|
DigiKey Part Number | 45230-520200-ND |
Manufacturer | |
Manufacturer Product Number | 45230-520200 |
Description | CONN HEADER R/A 30POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45230-520200 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥60.29700 | ¥602.97 |
| 108 | ¥50.97380 | ¥5,505.17 |
| 540 | ¥45.50428 | ¥24,572.31 |
| 1,080 | ¥43.33470 | ¥46,801.48 |





