


45140-000000 | |
|---|---|
DigiKey Part Number | 19-45140-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45140-000000 |
Description | 40P SKT NO CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45140-000000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.84000 | ¥63.84 |
| 10 | ¥54.28400 | ¥542.84 |
| 25 | ¥50.88040 | ¥1,272.01 |
| 50 | ¥48.45060 | ¥2,422.53 |
| 126 | ¥45.39111 | ¥5,719.28 |
| 252 | ¥43.22516 | ¥10,892.74 |
| 504 | ¥41.16325 | ¥20,746.28 |
| 1,008 | ¥39.20068 | ¥39,514.29 |


