



45114-000000 | |
|---|---|
DigiKey Part Number | 45114-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45114-000000 |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45114-000000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥38.98500 | ¥389.85 |
| 25 | ¥36.54000 | ¥913.50 |
| 50 | ¥34.79360 | ¥1,739.68 |
| 100 | ¥33.13210 | ¥3,313.21 |
| 288 | ¥30.74976 | ¥8,855.93 |
| 576 | ¥29.28267 | ¥16,866.82 |
| 1,152 | ¥27.88611 | ¥32,124.80 |
| 2,592 | ¥26.33732 | ¥68,266.33 |








