Image for 410B-2"X36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410B-2"X36YD

DigiKey Part Number
410B-2"X36YD-ND
Manufacturer
Manufacturer Product Number
410B-2"X36YD
Description
TAPE DBL SIDED NATURAL 2"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Natural 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Usage
Holding, Joining, Mounting
Tape Type
Double Coated, Double Sided
Temperature Range
32°F ~ 199°F (0°C ~ 93°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Liner
Shelf Life
18 Months
Thickness
0.0081" (8.1 mils, 0.205mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.