
40PR-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M159190-ND |
Manufacturer | |
Manufacturer Product Number | 40PR-1/2"X36YD |
Description | TAPE ANTISTAT CLR/BLK 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Clear, Black Print |
Packaging Bulk | Usage Anti-Static |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Antistatic - ESD Symbols | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0022" (2.2 mils, 0.056mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.33000 | ¥236.33 |
| 10 | ¥180.78300 | ¥1,807.83 |
| 25 | ¥163.47640 | ¥4,086.91 |
| 90 | ¥142.92689 | ¥12,863.42 |
| 180 | ¥135.83400 | ¥24,450.12 |



