Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811/20 300

DigiKey Part Number
3811/20300-ND
Manufacturer
Manufacturer Product Number
3811/20 300
Description
CBL RIBN 20COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
26 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 34 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥8.85803¥5,314.82
Alternate Length
CBL RIBN 20COND 0.05 MULTI 100'
In-Stock: 1431
Unit Price: ¥25.19000