
3801/20 100 | |
|---|---|
DigiKey Part Number | 19-3801/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/20 100 |
Description | CBL RIBN 20COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.039" (0.99mm) |
Mfr | Ribbon Width 1.000" (25.40mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 20 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 34 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 5 | ¥13.75000 | ¥68.75 |
| 10 | ¥12.47300 | ¥124.73 |
| 25 | ¥10.95680 | ¥273.92 |
| 50 | ¥9.92720 | ¥496.36 |
| 100 | ¥8.99610 | ¥899.61 |




