Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Hot Melt Applicator
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3797PG

DigiKey Part Number
3797PG-ND
Manufacturer
Manufacturer Product Number
3797PG
Description
HOT MELT ADHESIVE 1 = 22LB BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hot Melt
Manufacturer
3M
For Use With/Related Products
Hot Melt Applicator
Series
Shelf Life Start
Date of Shipment
Packaging
Box
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C) or Below
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥10,165.42800¥50,827.14
Manufacturers Standard Package