Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Hot Melt Applicator
3762-PG
3762-PG
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3762-PG

DigiKey Part Number
3762-PG-ND
Manufacturer
Manufacturer Product Number
3762-PG
Description
HOT MELT ADHESIVE 1 = 22LB BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Hot Melt Applicator
Manufacturer
3M
Shelf Life Start
Date of Manufacture
Series
Shelf Life
24 Months
Packaging
Box
Storage/Refrigeration Temperature
120°F (49°C) or Below
Part Status
Active
Base Product Number
Type
Hot Melt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
22¥233.69182¥5,141.22