
3756/12 100 | |
|---|---|
DigiKey Part Number | 19-3756/12100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3756/12 100 |
Description | CBL RIBN 12COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 12 | Ratings UL Style 20297 |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.26000 | ¥7.26 |
| 5 | ¥6.49000 | ¥32.45 |
| 10 | ¥6.17700 | ¥61.77 |
| 25 | ¥5.79440 | ¥144.86 |
| 50 | ¥5.51700 | ¥275.85 |
| 100 | ¥5.25310 | ¥525.31 |




