Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3754/50 300

DigiKey Part Number
MB50G-25-ND
Manufacturer
Manufacturer Product Number
3754/50 300
Description
CBL RIBN 50COND 0.025 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
30 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 20596
Pitch
Conductor Material
Copper, Tinned
Length
25.0' (7.62m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 38 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 50COND 0.025 GRAY 300'
In-Stock: 3742
Unit Price: ¥30.06000
CBL RIBN 50COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: