Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3754/20 300

DigiKey Part Number
MB20G-100-ND
Manufacturer
Manufacturer Product Number
3754/20 300
Description
CBL RIBN 20COND 0.025 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.025" (0.64mm)
Packaging
Bulk
Ribbon Width
0.500" (12.70mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
30 V
Number of Conductors
20
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20596
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 38 AWG
First Conductor Mark
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.025 GRAY 300'
In-Stock: 557
Unit Price: ¥12.87000
CBL RIBN 20COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.025 GRAY 50'
In-Stock: 0
Unit Price: