
3749/40 100 | |
|---|---|
DigiKey Part Number | 3M157899-100-ND |
Manufacturer | |
Manufacturer Product Number | 3749/40 100 |
Description | CBL RIBN 40COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,205.40000 | ¥2,205.40 |
| 2 | ¥1,998.53500 | ¥3,997.07 |
| 3 | ¥1,886.59667 | ¥5,659.79 |
| 5 | ¥1,754.52000 | ¥8,772.60 |
| 7 | ¥1,672.75857 | ¥11,709.31 |
| 10 | ¥1,590.44600 | ¥15,904.46 |



