
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.51000 | ¥13.51 |






