
3749/14 100 | |
|---|---|
DigiKey Part Number | 3M155951-100-ND |
Manufacturer | |
Manufacturer Product Number | 3749/14 100 |
Description | CBL RIBN 14COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.350" (8.89mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥835.26000 | ¥835.26 |
| 2 | ¥757.13000 | ¥1,514.26 |
| 3 | ¥714.75667 | ¥2,144.27 |
| 5 | ¥664.68000 | ¥3,323.40 |
| 7 | ¥633.63286 | ¥4,435.43 |
| 10 | ¥602.34200 | ¥6,023.42 |









