37208-62B3-004 PL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 18,564
Unit Price: ¥31.01000
Datasheet
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Mini-Clamp Connectors from 3M PIO | DigiKey

37208-62B3-004 PL

DigiKey Part Number
37208-62B3-004PL-ND
Manufacturer
Manufacturer Product Number
37208-62B3-004 PL
Description
CONN RCPT 8POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
37208-62B3-004 PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.512" (13.00mm)
Part Status
Active
Contact Length - Post
0.102" (2.60mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Board Guide
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
32V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.256" (6.50mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37208-62A3-004PL3M18,5643M5716-ND¥31.01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥26.37300¥263.73
100¥22.41090¥2,241.09
500¥20.00528¥10,002.64
1,000¥19.05076¥19,050.76
Manufacturers Standard Package