Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/50 30M

DigiKey Part Number
3M158030-30-ND
Manufacturer
Manufacturer Product Number
3625/50 30M
Description
CBL RIBN 50COND 0.039 GRAY 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.969" (50.01mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
98.4' (30.00m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,873.55000¥2,873.55
2¥2,603.95500¥5,207.91
3¥2,458.08333¥7,374.25
5¥2,286.08600¥11,430.43
7¥2,179.67571¥15,257.73
10¥2,072.56800¥20,725.68
Manufacturers Standard Package
Alternate Length
CBL RIBN 50COND 0.039 GRY 328.1'
In-Stock: 119
Unit Price: ¥104.24000
CBL RIBN 50COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 GRAY 82'
In-Stock: 0
Unit Price:
CBL RIBN 50COND 0.039 GRAY 164'
In-Stock: 0
Unit Price: