Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/20 30M

DigiKey Part Number
19-3625/2030M-DS-ND
Manufacturer
Manufacturer Product Number
3625/20 30M
Description
CBL RIBN 20COND 0.039 GRY METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
0.787" (20.00mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
20
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
Enter Number of Meters in Order Quantity
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Spool Size
98.4' (30.00m)
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517 Meters
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.84000¥51.84
5¥41.38200¥206.91
10¥37.51200¥375.12
25¥32.92880¥823.22
50¥29.84040¥1,492.02
100¥27.04980¥2,704.98
Manufacturers Standard Package
Alternate Length
CBL RIBN 20COND 0.039 GRAY 98.4'
In-Stock: 10
Unit Price: ¥1,236.67000
CBL RIBN 20COND 0.039 GRY 328.1'
In-Stock: 2
Unit Price: ¥3,237.74000
CBL RIBN 20COND 0.039 GRY METER
In-Stock: 48
Unit Price: ¥44.76000