Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/20 100MSF

DigiKey Part Number
MC20L-10-ND
Manufacturer
Manufacturer Product Number
3625/20 100MSF
Description
CBL RIBN 20COND 0.039 GRAY 32.8'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.787" (20.00mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 2651
Pitch
Features
Splice Free, Zippable
Length
32.8' (10.00m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.039 GRY 328.1'
In-Stock: 127
Unit Price: ¥68.75000
CBL RIBN 20COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.039 GRAY 82'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.039 GRAY 164'
In-Stock: 0
Unit Price: