
3625/16 100M | |
|---|---|
DigiKey Part Number | 3M159009-ND |
Manufacturer | |
Manufacturer Product Number | 3625/16 100M |
Description | CBL RIBN 16COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.630" (16.00mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,636.22000 | ¥2,636.22 |
| 2 | ¥2,388.91500 | ¥4,777.83 |
| 3 | ¥2,255.06667 | ¥6,765.20 |
| 5 | ¥2,097.26600 | ¥10,486.33 |
| 7 | ¥1,999.59429 | ¥13,997.16 |
| 10 | ¥1,901.29600 | ¥19,012.96 |




